
* Images are for reference only
V300LA20AP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V300LA20AP
- JLCPCB Part #
- C179062
- Package
- Plugin
- Description
- 300V 4.5kA 400pF@1MHz 405V 470V 775V 77J 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2784
10+
$0.2205
30+
$0.1957
100+
$0.1647
600+
$0.1509
1200+
$0.1425
Related Products