


V27ZA1P
- Manufacturer
- MFR.Part #
- V27ZA1P
- JLCPCB Part #
- C1527598
- Package
- Plugin
- Description
- 1.875nF@1MHz 17V 1J 22V 250A 27V 插件 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Varistor Voltage | 27V | |
| Energy | 1J | |
| Maximum AC Volts | 17V | |
| Capacitance | 1.875nF@1MHz | |
| Maximum DC Volts | 22V | |
| Peak Current | 250A |

* Images are for reference only
V27ZA1P
Extended- Manufacturer
- MFR.Part #
- V27ZA1P
- JLCPCB Part #
- C1527598
- Package
- Plugin
- Description
- 1.875nF@1MHz 17V 1J 22V 250A 27V 插件 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
V27ZA1P
Extended- Manufacturer
- MFR.Part #
- V27ZA1P
- JLCPCB Part #
- C1527598
- Package
- Plugin
- Description
- 1.875nF@1MHz 17V 1J 22V 250A 27V 插件 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
V27ZA1P Specifications
V27ZA1P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Varistor Voltage | 27V | |
| Energy | 1J | |
| Maximum AC Volts | 17V | |
| Capacitance | 1.875nF@1MHz | |
| Maximum DC Volts | 22V | |
| Peak Current | 250A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V27ZA1P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

V27ZA1P Schematic Symbol & PCB Footprint
The V27ZA1P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.