
V275LU40BP
- Manufacturer
- MFR.Part #
- V275LU40BP
- JLCPCB Part #
- C3262382
- Package
- -
- Description
- 140J 275V 369V 421V 6.5kA 900pF@1MHz - Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Varistor Voltage | 421V | |
| Energy | 140J | |
| Maximum AC Volts | 275V | |
| Capacitance | 900pF@1MHz | |
| Maximum DC Volts | 369V | |
| Peak Current | 6.5kA |

* Images are for reference only
V275LU40BP
Extended- Manufacturer
- MFR.Part #
- V275LU40BP
- JLCPCB Part #
- C3262382
- Package
- -
- Description
- 140J 275V 369V 421V 6.5kA 900pF@1MHz - Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
V275LU40BP
Extended- Manufacturer
- MFR.Part #
- V275LU40BP
- JLCPCB Part #
- C3262382
- Package
- -
- Description
- 140J 275V 369V 421V 6.5kA 900pF@1MHz - Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
V275LU40BP Specifications
V275LU40BP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Varistor Voltage | 421V | |
| Energy | 140J | |
| Maximum AC Volts | 275V | |
| Capacitance | 900pF@1MHz | |
| Maximum DC Volts | 369V | |
| Peak Current | 6.5kA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V275LU40BP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

V275LU40BP Schematic Symbol & PCB Footprint
The V275LU40BP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.