
* Images are for reference only
V18MLE0603A
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V18MLE0603A
- JLCPCB Part #
- C1528366
- Package
- 0603
- Description
- 125pF@1MHz 18V 25V 50V 0603 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2205
200+
$0.0853
500+
$0.0824
1000+
$0.0809
Related Products