
V14P230AUTO
- Manufacturer
- MFR.Part #
- V14P230AUTO
- JLCPCB Part #
- C1528793
- Package
- Plugin
- Description
- 105J 230V 300V 360V 550pF@1MHz 595V 6.5kA 插件 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Varistor Voltage | 360V | |
| Energy | 105J | |
| Maximum AC Volts | 230V | |
| Clamping Voltage | 595V | |
| Capacitance | 550pF@1MHz | |
| Maximum DC Volts | 300V | |
| Peak Current | 6.5kA |

* Images are for reference only
V14P230AUTO
Extended- Manufacturer
- MFR.Part #
- V14P230AUTO
- JLCPCB Part #
- C1528793
- Package
- Plugin
- Description
- 105J 230V 300V 360V 550pF@1MHz 595V 6.5kA 插件 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
V14P230AUTO
Extended- Manufacturer
- MFR.Part #
- V14P230AUTO
- JLCPCB Part #
- C1528793
- Package
- Plugin
- Description
- 105J 230V 300V 360V 550pF@1MHz 595V 6.5kA 插件 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
V14P230AUTO Specifications
V14P230AUTO technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Varistor Voltage | 360V | |
| Energy | 105J | |
| Maximum AC Volts | 230V | |
| Clamping Voltage | 595V | |
| Capacitance | 550pF@1MHz | |
| Maximum DC Volts | 300V | |
| Peak Current | 6.5kA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V14P230AUTO. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

V14P230AUTO Documents
V14P230AUTO datasheets or manufacturer documentation.
Datasheet: V14P230AUTO Datasheet (PDF)
V14P230AUTO Schematic Symbol & PCB Footprint
The V14P230AUTO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.