This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

V14MLA0805H

Extended
Manufacturer
Littelfuse
MFR.Part #
V14MLA0805H
JLCPCB Part #
C2760140
Package
0805
Description
10V 120A 14V 18.1V 300mJ 560pF@1MHz 0805 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 34

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2710
50+ $0.2162
150+ $0.1927
500+ $0.1634
2500+ $0.1503
5000+ $0.1426

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons