This website requires JavaScript.
no-image

* Images are for reference only

V14H230PL2B

Extended
Manufacturer
Littelfuse
MFR.Part #
V14H230PL2B
JLCPCB Part #
C1528902
Package
Plugin
Description
230V 300V 360V 550pF@1MHz 595V 6kA 80J 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 700

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4682
200+ $0.1813
700+ $0.1748
1400+ $0.1717
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons