
* Images are for reference only
V10H300PL2B
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V10H300PL2B
- JLCPCB Part #
- C1529421
- Package
- Plugin
- Description
- 180pF@1MHz 3.5kA 300V 385V 470V 75J 775V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3271
200+
$0.1266
700+
$0.1221
1400+
$0.1200