
V100ZS4P
- Manufacturer
- MFR.Part #
- V100ZS4P
- JLCPCB Part #
- C2656409
- Package
- Plugin
- Description
- 1.2nF@1MHz 100V 10J 2.5kA 60V 81V 插件 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Varistor Voltage | 100V | |
| Energy | 10J | |
| Maximum AC Volts | 60V | |
| Capacitance | 1.2nF@1MHz | |
| Maximum DC Volts | 81V | |
| Peak Current | 2.5kA |

* Images are for reference only
V100ZS4P
Extended- Manufacturer
- MFR.Part #
- V100ZS4P
- JLCPCB Part #
- C2656409
- Package
- Plugin
- Description
- 1.2nF@1MHz 100V 10J 2.5kA 60V 81V 插件 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
V100ZS4P
Extended- Manufacturer
- MFR.Part #
- V100ZS4P
- JLCPCB Part #
- C2656409
- Package
- Plugin
- Description
- 1.2nF@1MHz 100V 10J 2.5kA 60V 81V 插件 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
V100ZS4P Specifications
V100ZS4P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Varistor Voltage | 100V | |
| Energy | 10J | |
| Maximum AC Volts | 60V | |
| Capacitance | 1.2nF@1MHz | |
| Maximum DC Volts | 81V | |
| Peak Current | 2.5kA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V100ZS4P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

V100ZS4P Schematic Symbol & PCB Footprint
The V100ZS4P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.