CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. V07E275PL4B5
V07E275PL4B5
Extended
* Images are for reference only

V07E275PL4B5

Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
V07E275PL4B5
JLCPCB Part #
C1528206
Package
Plugin
Description
1.75kA 275V 28J 350V 430V 710V 80pF@1MHz 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLittelfuse
PackagePlugin
Varistor Voltage430V
Energy28J
Maximum AC Volts275V
Clamping Voltage710V
Capacitance80pF@1MHz
Maximum DC Volts350V
Peak Current1.75kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. V07E275PL4B5
V07E275PL4B5

* Images are for reference only

V07E275PL4B5

Extended
Manufacturer

Littelfuse

MFR.Part #
V07E275PL4B5
JLCPCB Part #
C1528206
Package
Plugin
Description
1.75kA 275V 28J 350V 430V 710V 80pF@1MHz 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V07E275PL4B5

* Images are for reference only

V07E275PL4B5

Extended
Manufacturer

Littelfuse

MFR.Part #
V07E275PL4B5
JLCPCB Part #
C1528206
Package
Plugin
Description
1.75kA 275V 28J 350V 430V 710V 80pF@1MHz 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V07E275PL4B5 Specifications

V07E275PL4B5 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLittelfuse
PackagePlugin
Varistor Voltage430V
Energy28J
Maximum AC Volts275V
Clamping Voltage710V
Capacitance80pF@1MHz
Maximum DC Volts350V
Peak Current1.75kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V07E275PL4B5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

V07E275PL4B5 Documents

V07E275PL4B5 datasheets or manufacturer documentation.

Datasheet: V07E275PL4B5 Datasheet (PDF)

V07E275PL4B5 Schematic Symbol & PCB Footprint

The V07E275PL4B5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.