
* Images are for reference only
TSM250-130F-RA-2
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- TSM250-130F-RA-2
- JLCPCB Part #
- C3760982
- Package
- SMD-4P,8.6x8.2mm
- Description
- -40℃~+85℃ 130mA 2.4s 260mA 30Ω 3A 4Ω 60V SMD-4P,8.6x8.2mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3662
200+
$0.1417
600+
$0.1367
1200+
$0.1343
Related Products