CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. TRF600-150-B-0.5-2
TRF600-150-B-0.5-2
Extended
* Images are for reference only

TRF600-150-B-0.5-2

Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
TRF600-150-B-0.5-2
JLCPCB Part #
C3762390
Package
Plugin
Description
-40℃~+85℃ 150mA 17Ω 250V 300mA 40A 4s 6Ω 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
PackagePlugin
Operating Temperature-40℃~+85℃
Voltage - Max250V
Time to Trip(Max)4s
Trip Current300mA
Resistance - Initial (Ri) (Min)6Ω
Hold Current150mA
Current - Max40A
Resistance - Post Trip (R1) (Max)17Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. TRF600-150-B-0.5-2
TRF600-150-B-0.5-2

* Images are for reference only

TRF600-150-B-0.5-2

Extended
Manufacturer

Littelfuse

MFR.Part #
TRF600-150-B-0.5-2
JLCPCB Part #
C3762390
Package
Plugin
Description
-40℃~+85℃ 150mA 17Ω 250V 300mA 40A 4s 6Ω 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRF600-150-B-0.5-2

* Images are for reference only

TRF600-150-B-0.5-2

Extended
Manufacturer

Littelfuse

MFR.Part #
TRF600-150-B-0.5-2
JLCPCB Part #
C3762390
Package
Plugin
Description
-40℃~+85℃ 150mA 17Ω 250V 300mA 40A 4s 6Ω 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRF600-150-B-0.5-2 Specifications

TRF600-150-B-0.5-2 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
PackagePlugin
Operating Temperature-40℃~+85℃
Voltage - Max250V
Time to Trip(Max)4s
Trip Current300mA
Resistance - Initial (Ri) (Min)6Ω
Hold Current150mA
Current - Max40A
Resistance - Post Trip (R1) (Max)17Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TRF600-150-B-0.5-2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TRF600-150-B-0.5-2 Documents

TRF600-150-B-0.5-2 datasheets or manufacturer documentation.

Datasheet: TRF600-150-B-0.5-2 Datasheet (PDF)

TRF600-150-B-0.5-2 Schematic Symbol & PCB Footprint

The TRF600-150-B-0.5-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.