CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. TMOV20RP750EX2855
TMOV20RP750EX2855
Extended
* Images are for reference only

TMOV20RP750EX2855

Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
TMOV20RP750EX2855
JLCPCB Part #
C1529549
Package
Plugin
Description
1.2kV 1.98kV 10kA 175pF@1MHz 480J 750V 970V 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLittelfuse
PackagePlugin
Varistor Voltage1.2kV
Energy480J
Maximum AC Volts750V
Clamping Voltage1.98kV
Capacitance175pF@1MHz
Maximum DC Volts970V
Peak Current10kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. TMOV20RP750EX2855
TMOV20RP750EX2855

* Images are for reference only

TMOV20RP750EX2855

Extended
Manufacturer

Littelfuse

MFR.Part #
TMOV20RP750EX2855
JLCPCB Part #
C1529549
Package
Plugin
Description
1.2kV 1.98kV 10kA 175pF@1MHz 480J 750V 970V 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMOV20RP750EX2855

* Images are for reference only

TMOV20RP750EX2855

Extended
Manufacturer

Littelfuse

MFR.Part #
TMOV20RP750EX2855
JLCPCB Part #
C1529549
Package
Plugin
Description
1.2kV 1.98kV 10kA 175pF@1MHz 480J 750V 970V 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMOV20RP750EX2855 Specifications

TMOV20RP750EX2855 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLittelfuse
PackagePlugin
Varistor Voltage1.2kV
Energy480J
Maximum AC Volts750V
Clamping Voltage1.98kV
Capacitance175pF@1MHz
Maximum DC Volts970V
Peak Current10kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMOV20RP750EX2855. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMOV20RP750EX2855 Documents

TMOV20RP750EX2855 datasheets or manufacturer documentation.

Datasheet: TMOV20RP750EX2855 Datasheet (PDF)

TMOV20RP750EX2855 Schematic Symbol & PCB Footprint

The TMOV20RP750EX2855 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.