
* Images are for reference only
TMOV14RP385EL3T7
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- TMOV14RP385EL3T7
- JLCPCB Part #
- C2657756
- Package
- Plugin
- Description
- 1.025kV 150J 360pF@1MHz 385V 505V 620V 6kA 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9745
200+
$0.3779
400+
$0.3651
800+
$0.3587