
* Images are for reference only
SZ1SMB170AT3G
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SZ1SMB170AT3G
- JLCPCB Part #
- C3700593
- Package
- SMB
- Description
- -65℃~+175℃ 120pF 170V 189V 2.2A 275V 5uA 600W TVS Unidirectional SMB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2749
200+
$0.1063
500+
$0.1026
1000+
$0.1009
Related Products