


SP8008-08UTG
- Manufacturer
- MFR.Part #
- SP8008-08UTG
- JLCPCB Part #
- C1975710
- Package
- UDFN-14(1.5x5.5)
- Description
- 0.3pF 12.45V 4A@8/20us 500nA 5V 6V 8 ESD IEC 61000-4-2 UDFN-14(1.5x5.5) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Littelfuse | |
| Package | UDFN-14(1.5x5.5) | |
| Type | ESD | |
| Junction Capacitance | 0.3pF | |
| Number of Channels | 8 | |
| level of protection | IEC 61000-4-2 | |
| Clamping Voltage | 12.45V | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Voltage - Breakdown | 6V | |
| Reverse Stand-Off Voltage (Vrwm) | 5V | |
| Reverse Leakage Current (Ir) | 500nA |

* Images are for reference only
SP8008-08UTG
Extended- Manufacturer
- MFR.Part #
- SP8008-08UTG
- JLCPCB Part #
- C1975710
- Package
- UDFN-14(1.5x5.5)
- Description
- 0.3pF 12.45V 4A@8/20us 500nA 5V 6V 8 ESD IEC 61000-4-2 UDFN-14(1.5x5.5) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SP8008-08UTG
Extended- Manufacturer
- MFR.Part #
- SP8008-08UTG
- JLCPCB Part #
- C1975710
- Package
- UDFN-14(1.5x5.5)
- Description
- 0.3pF 12.45V 4A@8/20us 500nA 5V 6V 8 ESD IEC 61000-4-2 UDFN-14(1.5x5.5) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SP8008-08UTG Specifications
SP8008-08UTG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Littelfuse | |
| Package | UDFN-14(1.5x5.5) | |
| Type | ESD | |
| Junction Capacitance | 0.3pF | |
| Number of Channels | 8 | |
| level of protection | IEC 61000-4-2 | |
| Clamping Voltage | 12.45V | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Voltage - Breakdown | 6V | |
| Reverse Stand-Off Voltage (Vrwm) | 5V | |
| Reverse Leakage Current (Ir) | 500nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SP8008-08UTG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SP8008-08UTG Documents
SP8008-08UTG datasheets or manufacturer documentation.
Datasheet: SP8008-08UTG Datasheet (PDF)
SP8008-08UTG Schematic Symbol & PCB Footprint
The SP8008-08UTG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.