This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SP0402U-ULC-01ETG

Extended
Manufacturer
Littelfuse
MFR.Part #
SP0402U-ULC-01ETG
JLCPCB Part #
C1883624
Package
DFN1006-2
Description
-30℃~+85℃ 0.25pF 1 2A@8/20us 50nA 7V 9.2V 9V IEC 61000-4-2 TVS Unidirectional DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 965

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 963

In-stock Item Pricing

Qty Unit Price
1+ $0.1100
50+ $0.0865
150+ $0.0748
500+ $0.0659
2500+ $0.0629

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons