
* Images are for reference only
SLD15U-017-B
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SLD15U-017-B
- JLCPCB Part #
- C3713181
- Package
- P600
- Description
- -55℃~+175℃ 10uA 15V 16.7V 209A 24.4V 5kW IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4252
200+
$0.1646
500+
$0.1588
1000+
$0.1560