CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. SDP1300Q38CB
SDP1300Q38CB
Extended
* Images are for reference only

SDP1300Q38CB

Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
SDP1300Q38CB
JLCPCB Part #
C17323170
Package
QFN-8(5x6)
Description
-40℃~+150℃ 1.628mm 5.253mm 6.253mm Overvoltage clamping protection Surface Mount QFN-8(5x6) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerLittelfuse
PackageQFN-8(5x6)
Mounting TypeSurface Mount
Length5.253mm
FeaturesOvervoltage clamping protection
Height1.628mm
Width6.253mm
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. SDP1300Q38CB
SDP1300Q38CB

* Images are for reference only

SDP1300Q38CB

Extended
Manufacturer

Littelfuse

MFR.Part #
SDP1300Q38CB
JLCPCB Part #
C17323170
Package
QFN-8(5x6)
Description
-40℃~+150℃ 1.628mm 5.253mm 6.253mm Overvoltage clamping protection Surface Mount QFN-8(5x6) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDP1300Q38CB

* Images are for reference only

SDP1300Q38CB

Extended
Manufacturer

Littelfuse

MFR.Part #
SDP1300Q38CB
JLCPCB Part #
C17323170
Package
QFN-8(5x6)
Description
-40℃~+150℃ 1.628mm 5.253mm 6.253mm Overvoltage clamping protection Surface Mount QFN-8(5x6) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDP1300Q38CB Specifications

SDP1300Q38CB technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerLittelfuse
PackageQFN-8(5x6)
Mounting TypeSurface Mount
Length5.253mm
FeaturesOvervoltage clamping protection
Height1.628mm
Width6.253mm
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDP1300Q38CB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SDP1300Q38CB Documents

SDP1300Q38CB datasheets or manufacturer documentation.

Datasheet: SDP1300Q38CB Datasheet (PDF)

SDP1300Q38CB Schematic Symbol & PCB Footprint

The SDP1300Q38CB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.