
S402ES1RP
- Manufacturer
- MFR.Part #
- S402ES1RP
- JLCPCB Part #
- C3613848
- Package
- TO-92
- Description
- -40℃~+125℃@(Tj) 1.5A 1.7V 100uA 3mA 400V 800mV TO-92 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Thyristors (SCR)/Modules | |
| Manufacturer | Littelfuse | |
| Package | TO-92 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Current - On State(It(RMS)) | 1.5A | |
| Gate Trigger Voltage (Vgt) | 800mV | |
| Holding Current (Ih) | 3mA | |
| Voltage - On State(Vtm) | 1.7V | |
| Current - Gate Trigger(Igt) | 100uA | |
| Peak off - state voltage(Vdrm) | 400V |

* Images are for reference only
S402ES1RP
Extended- Manufacturer
- MFR.Part #
- S402ES1RP
- JLCPCB Part #
- C3613848
- Package
- TO-92
- Description
- -40℃~+125℃@(Tj) 1.5A 1.7V 100uA 3mA 400V 800mV TO-92 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
S402ES1RP
Extended- Manufacturer
- MFR.Part #
- S402ES1RP
- JLCPCB Part #
- C3613848
- Package
- TO-92
- Description
- -40℃~+125℃@(Tj) 1.5A 1.7V 100uA 3mA 400V 800mV TO-92 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S402ES1RP Specifications
S402ES1RP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Thyristors (SCR)/Modules | |
| Manufacturer | Littelfuse | |
| Package | TO-92 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Current - On State(It(RMS)) | 1.5A | |
| Gate Trigger Voltage (Vgt) | 800mV | |
| Holding Current (Ih) | 3mA | |
| Voltage - On State(Vtm) | 1.7V | |
| Current - Gate Trigger(Igt) | 100uA | |
| Peak off - state voltage(Vdrm) | 400V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S402ES1RP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S402ES1RP Schematic Symbol & PCB Footprint
The S402ES1RP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.