


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Power Dissipation | 4.5W | |
| Voltage - Max | 72V | |
| Time to Trip(Max) | 24s | |
| Length | 27.2mm | |
| Resistance - Initial (Ri) (Min) | 30mΩ | |
| Trip Current | 7.5A | |
| Hold Current | 3.75A | |
| Resistance - Post Trip (R1) (Max) | 80mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RXEF375 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Power Dissipation | 4.5W | |
| Voltage - Max | 72V | |
| Time to Trip(Max) | 24s | |
| Length | 27.2mm | |
| Resistance - Initial (Ri) (Min) | 30mΩ | |
| Trip Current | 7.5A | |
| Hold Current | 3.75A | |
| Resistance - Post Trip (R1) (Max) | 80mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RXEF375. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RXEF375 datasheets or manufacturer documentation.
Datasheet: RXEF375 Datasheet (PDF)
The RXEF375 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.