
* Images are for reference only
P6KE13A
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- P6KE13A
- JLCPCB Part #
- C400492
- Package
- DO-15
- Description
- -55℃~+175℃ 11.1V 12.4V 18.2V 1uA 33.5A 600W IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-15 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3789
10+
$0.3015
30+
$0.2683
100+
$0.2269
500+
$0.2084
1000+
$0.1973
Related Products