
P1302SALRP
- Manufacturer
- MFR.Part #
- P1302SALRP
- JLCPCB Part #
- C2667387
- Package
- DO-214AA
- Description
- 120V 120mA 160V 35pF 45A 5uA 8V DO-214AA Semiconductor Discharge Tubes (TSS) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Semiconductor Discharge Tubes (TSS) | |
| Manufacturer | Littelfuse | |
| Package | DO-214AA | |
| Peak Pulse Current-Ipp (10/1000us) | 45A | |
| Off-state Capacitance (Co) | 35pF | |
| Hold Current(Ih) | 120mA | |
| Current - Leakage | 5uA | |
| On - State Voltage(VT) | 8V | |
| Peak off - state voltage(Vdrm) | 120V | |
| Switching Voltage(Vs) | 160V |

* Images are for reference only
P1302SALRP
Extended- Manufacturer
- MFR.Part #
- P1302SALRP
- JLCPCB Part #
- C2667387
- Package
- DO-214AA
- Description
- 120V 120mA 160V 35pF 45A 5uA 8V DO-214AA Semiconductor Discharge Tubes (TSS) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
P1302SALRP
Extended- Manufacturer
- MFR.Part #
- P1302SALRP
- JLCPCB Part #
- C2667387
- Package
- DO-214AA
- Description
- 120V 120mA 160V 35pF 45A 5uA 8V DO-214AA Semiconductor Discharge Tubes (TSS) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
P1302SALRP Specifications
P1302SALRP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Semiconductor Discharge Tubes (TSS) | |
| Manufacturer | Littelfuse | |
| Package | DO-214AA | |
| Peak Pulse Current-Ipp (10/1000us) | 45A | |
| Off-state Capacitance (Co) | 35pF | |
| Hold Current(Ih) | 120mA | |
| Current - Leakage | 5uA | |
| On - State Voltage(VT) | 8V | |
| Peak off - state voltage(Vdrm) | 120V | |
| Switching Voltage(Vs) | 160V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P1302SALRP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

P1302SALRP Documents
P1302SALRP datasheets or manufacturer documentation.
Datasheet: P1302SALRP Datasheet (PDF)
P1302SALRP Schematic Symbol & PCB Footprint
The P1302SALRP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.