
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Voltage - Max | 36V | |
| Operating Temperature | -20℃~+85℃ | |
| Trip Current | 50A | |
| Hold Current | 30A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MHP-30-36-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Voltage - Max | 36V | |
| Operating Temperature | -20℃~+85℃ | |
| Trip Current | 50A | |
| Hold Current | 30A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MHP-30-36-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MHP-30-36-T datasheets or manufacturer documentation.
Datasheet: MHP-30-36-T Datasheet (PDF)
The MHP-30-36-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.