
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Voltage Rating | 120V~277V | |
| Mounting Type | External Connection Wire | |
| Features | Thermal Protection、Overvoltage clamping protection、Integrated thermal trip failure protection、Built-in LED status indication function | |
| Operating temperature | -45℃~+75℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LSP10GIHP277SX3316 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Voltage Rating | 120V~277V | |
| Mounting Type | External Connection Wire | |
| Features | Thermal Protection、Overvoltage clamping protection、Integrated thermal trip failure protection、Built-in LED status indication function | |
| Operating temperature | -45℃~+75℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LSP10GIHP277SX3316. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LSP10GIHP277SX3316 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.