
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Voltage Rating | 277V | |
| Mounting Type | External Connection Wire | |
| Features | Overvoltage clamping protection、Integrated thermal trip failure protection | |
| Operating temperature | -45℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LSP05277PX3316 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Voltage Rating | 277V | |
| Mounting Type | External Connection Wire | |
| Features | Overvoltage clamping protection、Integrated thermal trip failure protection | |
| Operating temperature | -45℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LSP05277PX3316. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LSP05277PX3316 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.