
* Images are for reference only
LCFE080602A250TG
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- LCFE080602A250TG
- JLCPCB Part #
- C3211411
- Package
- SMD-6P,0.7x0.9mm
- Description
- -40℃~+85℃ 100mA 2 25Ω@100MHz 5V SMD-6P,0.7x0.9mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2826
200+
$0.1093
500+
$0.1056
1000+
$0.1037
Related Products