
* Images are for reference only
LCE43A
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- LCE43A
- JLCPCB Part #
- C3708221
- Package
- DO-201
- Description
- -65℃~+175℃ 1.5kW 100pF 1uA 21.6A 43V 47.8V 69.4V IEC 61000-4-2、IEC 61000-4-4 TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 83
Full Reel: 1200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1086
1000+
$0.0421
2500+
$0.0406
6000+
$0.0398
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products