
* Images are for reference only
LC03-3.3BTG
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- LC03-3.3BTG
- JLCPCB Part #
- C315938
- Package
- SOIC-8
- Description
- -40℃~+125℃ 12pF 150A@8/20us 17V 1uA 3.3V 3.3V 3.3kW IEC 61000-4-5、IEC 61000-4-4 TVS SOIC-8 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 772
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 770
In-stock Item Pricing
Qty Unit Price
1+
$1.7657
10+
$1.4763
30+
$1.3171
100+
$1.1370
500+
$1.0582
1000+
$1.0212
Related Products