


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | D10.31xL38.1mm | |
| Melting I2t | 0.678 | |
| Length | 38.86mm | |
| Interrupt Rating | 100kA | |
| Diameter (φD) | 10mm | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 600V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KLKD001.T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | D10.31xL38.1mm | |
| Melting I2t | 0.678 | |
| Length | 38.86mm | |
| Interrupt Rating | 100kA | |
| Diameter (φD) | 10mm | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 600V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KLKD001.T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KLKD001.T datasheets or manufacturer documentation.
Datasheet: KLKD001.T Datasheet (PDF)
The KLKD001.T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.