
* Images are for reference only
IXTA08N120P
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- IXTA08N120P
- JLCPCB Part #
- C6069320
- Package
- TO-263AA
- Description
- -55℃~+150℃ 1 N-channel 1.2kV 2.5V 20.5mΩ@10V 333pF 4.7pF 50W 800mA TO-263AA MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7575
200+
$0.3024
500+
$0.2927
1000+
$0.2879
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products