
* Images are for reference only
IXFN62N80Q3
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- IXFN62N80Q3
- JLCPCB Part #
- C6280724
- Package
- SOT-227B
- Description
- -55℃~+150℃ 1 N-channel 100pF 13.6nF 140mΩ@10V 270nC@10V 3.5V 49A 800V 960W SOT-227B MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.1609
200+
$40.3981
500+
$40.1601
1000+
$40.0411
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products