
* Images are for reference only
IXFN360N10T
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- IXFN360N10T
- JLCPCB Part #
- C5743237
- Package
- SOT-227B
- Description
- -55℃~+175℃ 1 N-channel 100V 2.5V 2.6mΩ@10V 330pF 360A 36nF 505nC@10V SOT-227B MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0418
200+
$2.8094
500+
$2.7161
1000+
$2.6695
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products