
* Images are for reference only
DSTB60100C
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- DSTB60100C
- JLCPCB Part #
- C6225847
- Package
- TO-263(D2PAk)
- Description
- 1 Pair Common Cathode 100V 1mA@100V 30A 900mV@30A TO-263(D2PAk) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4827
200+
$0.5918
500+
$0.5725
800+
$0.5629
Related Products