
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Operating Temperature | -40℃~+65℃ | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 2.4W | |
| Switching Current(Max) | 18A | |
| Contact Material | AgCdO | |
| Coil Voltage | 24V | |
| Contact Rating | 18A@277VAC、18A@125VAC |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
90370 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Operating Temperature | -40℃~+65℃ | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 2.4W | |
| Switching Current(Max) | 18A | |
| Contact Material | AgCdO | |
| Coil Voltage | 24V | |
| Contact Rating | 18A@277VAC、18A@125VAC |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 90370. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

90370 datasheets or manufacturer documentation.
Datasheet: 90370 Datasheet (PDF)
The 90370 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.