This website requires JavaScript.
no-image

* Images are for reference only

8.0SMDJ51CA-T7

Extended
Manufacturer
Littelfuse
MFR.Part #
8.0SMDJ51CA-T7
JLCPCB Part #
C3700908
Package
DO-214AB(SMCJ)
Description
-65℃~+150℃ 51V 56.7V 5uA 82.4V 8kW 97.1A Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7440
200+ $0.2883
500+ $0.2786
1000+ $0.2738

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons