This website requires JavaScript.
no-image

* Images are for reference only

80408000440

Extended
Manufacturer
Littelfuse
MFR.Part #
80408000440
JLCPCB Part #
C3163427
Package
Plugin
Description
-40℃~+125℃ 12 12.4mm 150A 250V 6.4mm 7.5mm 800mA 9.2mm Square Fuse Plugin Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6450
200+ $0.2510
500+ $0.2413
1000+ $0.2365

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons