
59024-15
- Manufacturer
- MFR.Part #
- 59024-15
- JLCPCB Part #
- C7188526
- Package
- -
- Description
- 12V DPDT Flat Lever Actuator Through Hole - Toggle Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Actuator Type | Flat Lever Actuator | |
| Circuit | DPDT | |
| Voltage Rating (DC) | 12V | |
| Mounting Type | Through Hole |

* Images are for reference only
59024-15
Extended- Manufacturer
- MFR.Part #
- 59024-15
- JLCPCB Part #
- C7188526
- Package
- -
- Description
- 12V DPDT Flat Lever Actuator Through Hole - Toggle Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
59024-15
Extended- Manufacturer
- MFR.Part #
- 59024-15
- JLCPCB Part #
- C7188526
- Package
- -
- Description
- 12V DPDT Flat Lever Actuator Through Hole - Toggle Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
59024-15 Specifications
59024-15 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Actuator Type | Flat Lever Actuator | |
| Circuit | DPDT | |
| Voltage Rating (DC) | 12V | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 59024-15. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

59024-15 Schematic Symbol & PCB Footprint
The 59024-15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.