
* Images are for reference only
55505-00-02-A
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 55505-00-02-A
- JLCPCB Part #
- C1526587
- Package
- -
- Description
- -40℃~+125℃ 10.5mA 20mA 4.75V~24V Reverse voltage protection、Short-Circuit Protection - Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$28.1525
30+
$26.5219