
* Images are for reference only
54100-17X-05-A
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 54100-17X-05-A
- JLCPCB Part #
- C20349225
- Package
- -
- Description
- -40℃~+100℃ 1.5uA 1.8V~5.5V - Proximity Sensor/Proximity Switch ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5149
200+
$0.6047
500+
$0.5854
1000+
$0.5741