
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Automotive Fuses | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Melting I2t | 14.44 | |
| Voltage Drop | 76mV | |
| Response Time | Delayed blow/Slow Blow | |
| Current Rating | 1.25A | |
| Voltage Rating (DC) | 250V | |
| Nominal Cold Resistance | 56.2mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
40011250440 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Automotive Fuses | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Melting I2t | 14.44 | |
| Voltage Drop | 76mV | |
| Response Time | Delayed blow/Slow Blow | |
| Current Rating | 1.25A | |
| Voltage Rating (DC) | 250V | |
| Nominal Cold Resistance | 56.2mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 40011250440. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

40011250440 datasheets or manufacturer documentation.
Datasheet: 40011250440 Datasheet (PDF)
The 40011250440 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.