
39913150000
- Manufacturer
- MFR.Part #
- 39913150000
- JLCPCB Part #
- C3160776
- Package
- Plugin
- Description
- -40℃~+85℃ 3.15A 44.65 4mm 5.08mm 50A 65V 8.5mm 8mm Square Fuse Plugin Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Square Fuse | |
| Melting I2t | 44.65 | |
| Length | 8.5mm | |
| Interrupt Rating | 50A | |
| Pitch | 5.08mm | |
| Current Rating | 3.15A | |
| Height | 8mm | |
| Voltage Rating (DC) | 65V | |
| Width | 4mm |

* Images are for reference only
39913150000
Extended- Manufacturer
- MFR.Part #
- 39913150000
- JLCPCB Part #
- C3160776
- Package
- Plugin
- Description
- -40℃~+85℃ 3.15A 44.65 4mm 5.08mm 50A 65V 8.5mm 8mm Square Fuse Plugin Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
39913150000
Extended- Manufacturer
- MFR.Part #
- 39913150000
- JLCPCB Part #
- C3160776
- Package
- Plugin
- Description
- -40℃~+85℃ 3.15A 44.65 4mm 5.08mm 50A 65V 8.5mm 8mm Square Fuse Plugin Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
39913150000 Specifications
39913150000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Square Fuse | |
| Melting I2t | 44.65 | |
| Length | 8.5mm | |
| Interrupt Rating | 50A | |
| Pitch | 5.08mm | |
| Current Rating | 3.15A | |
| Height | 8mm | |
| Voltage Rating (DC) | 65V | |
| Width | 4mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 39913150000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

39913150000 Schematic Symbol & PCB Footprint
The 39913150000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.