
39208000440
- Manufacturer
- MFR.Part #
- 39208000440
- JLCPCB Part #
- C3158796
- Package
- Plugin
- Description
- -40℃~+125℃ 25A 800mA Plugin Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Operating Temperature | -40℃~+125℃ | |
| Interrupt Rating | 25A | |
| Current Rating | 800mA |

* Images are for reference only
39208000440
Extended- Manufacturer
- MFR.Part #
- 39208000440
- JLCPCB Part #
- C3158796
- Package
- Plugin
- Description
- -40℃~+125℃ 25A 800mA Plugin Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
39208000440
Extended- Manufacturer
- MFR.Part #
- 39208000440
- JLCPCB Part #
- C3158796
- Package
- Plugin
- Description
- -40℃~+125℃ 25A 800mA Plugin Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
39208000440 Specifications
39208000440 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Operating Temperature | -40℃~+125℃ | |
| Interrupt Rating | 25A | |
| Current Rating | 800mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 39208000440. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

39208000440 Schematic Symbol & PCB Footprint
The 39208000440 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.