38214000430
Extended
* Images are for reference only

38214000430

Attributes
Value
Manufacturer
MFR.Part #
38214000430
JLCPCB Part #
C3161246
Package
Plugin
Description
-40℃~+85℃ 100A 250V 4A 插件 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackagePlugin
Operating Temperature-40℃~+85℃
TypeRadial Lead Cartridge Fuse
Melting I2t72
Interrupt Rating100A
Diameter (φD)8.5mm
Pitch5.08mm
Current Rating4A
Height8mm
Voltage Rating (DC)250V