
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 32mm | |
| Diameter (φD) | 6.3mm | |
| Current Rating | 250mA | |
| Voltage Rating (DC) | 440V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
35402500029 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 32mm | |
| Diameter (φD) | 6.3mm | |
| Current Rating | 250mA | |
| Voltage Rating (DC) | 440V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 35402500029. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 35402500029 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.