This website requires JavaScript.
no-image

* Images are for reference only

1KSMB180A

Extended
Manufacturer
Littelfuse
MFR.Part #
1KSMB180A
JLCPCB Part #
C3715534
Package
DO-214AA(SMBJ)
Description
-65℃~+150℃ 153V 171V 1kW 1uA 246V 4.1A IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 31

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2918
200+ $0.1129
500+ $0.1091
1000+ $0.1070
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons