
1980080000
- Manufacturer
- MFR.Part #
- 1980080000
- JLCPCB Part #
- C19318969
- Package
- -
- Description
- 0.019 250V 80mA Glass Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Type | Glass Tube Fuse | |
| Melting I2t | 0.019 | |
| Current Rating | 80mA | |
| Voltage Rating (DC) | 250V |

* Images are for reference only
1980080000
Extended- Manufacturer
- MFR.Part #
- 1980080000
- JLCPCB Part #
- C19318969
- Package
- -
- Description
- 0.019 250V 80mA Glass Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1980080000
Extended- Manufacturer
- MFR.Part #
- 1980080000
- JLCPCB Part #
- C19318969
- Package
- -
- Description
- 0.019 250V 80mA Glass Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1980080000 Specifications
1980080000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Type | Glass Tube Fuse | |
| Melting I2t | 0.019 | |
| Current Rating | 80mA | |
| Voltage Rating (DC) | 250V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1980080000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1980080000 Documents
1980080000 datasheets or manufacturer documentation.
Datasheet: 1980080000 Datasheet (PDF)
1980080000 Schematic Symbol & PCB Footprint
The 1980080000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.