
* Images are for reference only
19300501009
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 19300501009
- JLCPCB Part #
- C19373506
- Package
- -
- Description
- 0.005 250V 50mA Glass Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2898
200+
$0.5153
500+
$0.4976
1000+
$0.4895