
* Images are for reference only
1.5SMC510A
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 1.5SMC510A
- JLCPCB Part #
- C23574257
- Package
- SMC(DO-214AB)
- Description
- -65℃~+150℃ 1.5kW@10/1000us 2.9uA 434V 485V 535V IEC 61000-4-2 TVS SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.0675
10+
$0.9145
30+
$0.8372
100+
$0.7616
500+
$0.7149
1000+
$0.6923
Related Products