
* Images are for reference only
1.5SMC220A
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 1.5SMC220A
- JLCPCB Part #
- C5342227
- Package
- DO-214AB
- Description
- -65℃~+150℃ 1.5kW 185V 209V 328V 4.6A 4.6uA IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.5597
10+
$0.4567
30+
$0.4037
100+
$0.3522
500+
$0.3217
1000+
$0.3056
Related Products